Kemet PEH200OD3330MU2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 180mR |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200OD3330MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.