Standard aluminum electrolytic capacitor with 2200µF capacitance and 100V DC rated voltage. Features 20% tolerance, 63mΩ ESR, and 7A ripple current capability. Operates from -40°C to 85°C with a lifespan of 8400 hours at rated conditions. Radial package with screw terminal termination, measuring 35mm in length and 36.6mm in diameter.
Kemet PEH200PB4220MU2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 36.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 62.5mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4.66mA |
| Length | 35mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200PB4220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.