Aluminum electrolytic capacitor with 4.7mF capacitance and 100V DC rated voltage. Features 31mR ESR and 10.3A ripple current capability. Operates from -40°C to 85°C with a 8400-hour life expectancy. Radial package with 35mm diameter, 95mm height, and screw terminal termination.
Kemet PEH200PD4470MU2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 95mm |
| Lead Pitch | 13mm |
| Leakage Current | 5.41mA |
| Length | 35mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200PD4470MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.