Kemet PEH200PJ5100MB2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 98.5mm |
| Height - Seated (Max) | 3.78inch |
| Lead Pitch | 0.866inch |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200PJ5100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.