Aluminum electrolytic capacitor with 22mF capacitance and 100V DC rated voltage. Features 20% tolerance, 15mR ESR, and 18mR impedance. Ripple current capability is 19.3A with a leakage current of 10.6mA. Operates from -40°C to 85°C with a lifespan of 12600 hours. Chassis mountable via screw terminals, with dimensions of 66.6mm diameter and 109.2mm height.
Kemet PEH200PO5220MU2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 105mm |
| Impedance | 18mR |
| Lead Pitch | 28.5mm |
| Leakage Current | 10.6mA |
| Length | 105mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 19.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200PO5220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.