Aluminum electrolytic capacitor with 2200µF capacitance and 250V DC rated voltage. Features 20% tolerance, 54mΩ ESR, and 7.3A ripple current capability. Operates from -40°C to 85°C with a 10,000-hour life expectancy. Screw terminal mounting, radial package, and RoHS compliant.
Kemet PEH200SJ4220MU2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 98.5mm |
| Lead Pitch | 22mm |
| Leakage Current | 5.65mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200SJ4220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.