Aluminum electrolytic capacitor with 10,000µF capacitance and 250V DC rated voltage. Features 20% tolerance, 14mΩ ESR, and 18A ripple current capability. Operates from -40°C to 85°C with a lifespan of 16,800 hours at rated conditions. Screw terminal termination for secure connections, housed in a 75 x 145mm radial package. RoHS compliant for environmental considerations.
Kemet PEH200SV5100MB2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 149.2mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 11.5mA |
| Length | 145mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200SV5100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.