Cap Aluminum Lytic 1800uF 550V 20% (75 X 145mm) Screw Terminal 0.066 Ohm 11600mA 60000h 85°C
Kemet PEH200TV4180M technical specifications.
| Capacitance | 1800uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.066Ohm |
| Ripple Current | 11600mA |
| Lifetime | 60000h |
| Size | 75 X 145mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH200TV4180M to view detailed technical specifications.
No datasheet is available for this part.