Kemet PEH200VJ4100MU2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 76mR |
| Height | 95mm |
| Lead Pitch | 22mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200VJ4100MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.