Aluminum electrolytic capacitor with 220µF capacitance and 385V DC rated voltage. Features 20% tolerance, 330mΩ ESR, and 2.1A ripple current. Operating temperature range from -40°C to 85°C with a lifespan of 8400 hours. Screw terminal mounting in a 35 x 51mm package.
Kemet PEH200XA3220MU2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 36.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 54.5mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4.2541mA |
| Length | 35mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 385V |
| Voltage Rating | 385V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200XA3220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.