Kemet PEH200XH3680MB2 technical specifications.
| Capacitance | 680uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.11Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 785.4@5MinuA |
| Lifetime | 10000h |
| Size | 51.6 X 77.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PEH200XH3680MB2 to view detailed technical specifications.
No datasheet is available for this part.