Kemet PEH200XJ4100MB2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 76mR |
| Height | 98.5mm |
| Leakage Current | 5.155mA |
| Length | 98.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200XJ4100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.