Aluminum electrolytic capacitor, 1000µF capacitance, 450V DC rated voltage, and 20% tolerance. Features a low ESR of 60mΩ and a ripple current rating of 6.7A. Designed with screw terminals for mounting, a 22mm lead pitch, and dimensions of 50mm diameter by 105mm height. Offers a lifespan of 12,000 hours at 85°C, with an operating temperature range from -40°C to 85°C.
Kemet PEH200YK4100MB2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 106.5mm |
| Lead Pitch | 22mm |
| Leakage Current | 5.35mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200YK4100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.