Kemet PEH200YX460BQB2 technical specifications.
| Capacitance | 6mF |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 224.2mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18.5A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200YX460BQB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.