Aluminum electrolytic capacitor with 3300µF capacitance and 500V DC rated voltage. Features 20% tolerance, 38mΩ ESR, and 15.7A ripple current capability. Operating temperature range from -40°C to 85°C with a 25200-hour lifespan. Radial package with screw terminal termination, measuring 89mm diameter and 148.7mm height. RoHS compliant.
Kemet PEH200ZY4330MU2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 89mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 148.7mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 8.95mA |
| Length | 145mm |
| Life (Hours) | 25200Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15.7A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200ZY4330MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.