Kemet PEH205KC5100QU3 technical specifications.
| Capacitance | 10000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.018Ohm |
| Ripple Current | 26600mA |
| Leakage Current | 804@5MinuA |
| Lifetime | 4000h |
| Size | 35 X 75mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH205KC5100QU3 to view detailed technical specifications.
No datasheet is available for this part.