Kemet PEH220KF3800QE1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 27 |
| Polarity | POLARIZED |
| Capacitance | 800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| Series | PEH220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PEH220KF3800QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.