Kemet PEH226MH3470QE1 technical specifications.
| Capacitance | 470uF |
| ESR (Equivalent Series Resistance) | 125mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 0.125R |
| Ripple Current | 17.3A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH226MH3470QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.