This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 63VDC. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 6000 hours and a leakage current of 1285.2 microamps at 5 minutes. The capacitor measures 30 by 45 millimeters in size and has a terminal pitch of 10 millimeters.
Kemet PEH506MCF4680M2 technical specifications.
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.041Ohm |
| Ripple Current | 4900mA |
| Leakage Current | 1285.2@5MinuA |
| Lifetime | 6000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH506MCF4680M2 to view detailed technical specifications.
No datasheet is available for this part.