Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.44 Ohm 1600mA 6000h 85°C Bulk
Kemet PEH506YCD3220M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PEH506YCD3220M2 to view detailed technical specifications.
No datasheet is available for this part.