Kemet PEH534RBD3470M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | 200 |
| Construction | RADIAL |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PEH534 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH534RBD3470M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.