
Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, radial construction, and a 10mm lead pitch. With a low ESR of 390mΩ and ripple current capability of 1.2A, it operates across a wide temperature range from -40°C to 105°C. Dimensions are 35mm diameter and 30mm height, suitable for through-hole mounting.
Kemet PEH534YDC3220M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 31mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.39R |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PEH534 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH534YDC3220M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
