Kemet PEH536YBF3150M3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 45mm |
| Leakage Current | 30uA |
| Length | 45mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 940mA |
| RoHS Compliant | Yes |
| Series | PEH536 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH536YBF3150M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.