
Kemet PFR5332J100J12L4BULK technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PFR5332J100J12L4BULK to view detailed technical specifications.
No datasheet is available for this part.