Radial film capacitor with 470pF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 250V AC rating, utilizing a PP dielectric. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range spans -55°C to 100°C, with a dissipation factor of 0.04%. Packaged in bulk for high-volume applications.
Kemet PFR5471J1000J12L4BULK technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.04% |
| Height | 5.5mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFR |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PFR5471J1000J12L4BULK to view detailed technical specifications.
No datasheet is available for this part.