Kemet PHE426DJ5680GR05 technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426DJ5680GR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.