Kemet PHE426HB6470J technical specifications.
| Capacitance | 470nF |
| Depth | 7.5mm |
| Dielectric | PP |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PHE426HB6470J to view detailed technical specifications.
No datasheet is available for this part.