Kemet PHE426HD7330JR06L2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 13.5 |
| Length | 26 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,22.5MM) |
| Height | 23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE426HD7330JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.