2.2µF, 250V DC, 160V AC radial film capacitor with 5% tolerance. Features polypropylene dielectric, 27.5mm lead pitch, and 0.8mm lead diameter. Operates from -55°C to 105°C. Dimensions: 31.5mm (L) x 20.5mm (W) x 10.5mm (H). RoHS compliant, through-hole mounting.
Kemet PHE426HF7220JR06L2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 216 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HF7220JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.