Kemet PHE426HF7470KR035CL2 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HF7470KR035CL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.