Kemet PHE426HF8100JF16R06L2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 21(Max) |
| Product Height (mm) | 30(Max) |
| Seated Plane Height (mm) | 30(Max) |
| Product Weight (g) | 22.6 |
| Lead Length (mm) | 6 |
| Size (mm) | 31.5 X 21 X 30 |
| Wire Form | Straight |
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE426HF8100JF16R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.