The PHE426HJ6120JR05 is a 120nF film capacitor from Kemet, rated for 250V with a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 units and is RoHS compliant. It features a radial termination style and is designed for through-hole mounting.
Kemet PHE426HJ6120JR05 technical specifications.
| Capacitance | 120nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HJ6120JR05 to view detailed technical specifications.
No datasheet is available for this part.