
The PHE426HJ6180JR05 is a film capacitor from Kemet with a capacitance of 180nF and a voltage rating of 250V. It features a polypropylene dielectric and a radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with a quantity of 1000 pieces.
Kemet PHE426HJ6180JR05 technical specifications.
| Capacitance | 180nF |
| Dielectric | PP |
| Height | 7.2mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HJ6180JR05 to view detailed technical specifications.
No datasheet is available for this part.
