Kemet PHE426JB6150JR06 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 300 |
| Series | PHE426(300V,15MM) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE426JB6150JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.