Kemet PHE426KK4820JR05 technical specifications.
| Capacitance | 8.2nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426KK4820JR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.