Kemet PHE426MK5330JR05 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.5 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | PHE426(630V,7.5MM) |
| Height | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE426MK5330JR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.