This Kemet pulse capacitor has a capacitance of 0.027uF with a tolerance of 5% and is rated for 2000VDC and 700VAC. It has a negative capacitance tolerance of -5% and is suitable for high-voltage applications. The capacitor is available in a radial through-hole package with a size of 18 X 11 X 19 and a terminal pitch of 15. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet PHE426SB5270JB16R17T0 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE426SB5270JB16R17T0 to view detailed technical specifications.
No datasheet is available for this part.