The PHE426SB5270JR06 film capacitor from Kemet features a capacitance of 27nF with a tolerance of 5% and a dielectric material of polypropylene. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities and is RoHS compliant. It has a radial termination style and is designed for through-hole mounting.
Kemet PHE426SB5270JR06 technical specifications.
| Capacitance | 27nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426SB5270JR06 to view detailed technical specifications.
No datasheet is available for this part.