The PHE426SB5270JR17T0 is a pulse capacitor from Kemet with a capacitance of 0.027uF. It has a high DC rated voltage of 2000V and an AC rated voltage of 700V. The capacitor is constructed with a polypropylene dielectric and has a tolerance of 5%. It can operate within a temperature range of -55°C to 105°C. The PHE426SB5270JR17T0 is designed for through-hole mounting and has a radial termination style.
Kemet PHE426SB5270JR17T0 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE426SB5270JR17T0 to view detailed technical specifications.
No datasheet is available for this part.