This film capacitor from Kemet features a capacitance of 1.8uF, with a voltage rating of 160VDC and 100VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperatures range from -55°C to 105°C.
Kemet PHE427FR7180JR06L2 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 24 X 41mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE427FR7180JR06L2 to view detailed technical specifications.
No datasheet is available for this part.