Radial film capacitor featuring 10nF capacitance and 1.6kV voltage rating. Designed for high-frequency applications, this polypropylene dielectric component offers a 5% tolerance and operates across a -55°C to 105°C temperature range. The through-hole package has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (length/width) x 8.5mm (depth) x 16mm (height).
Kemet PHE448RB5100JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE448RB5100JR06 to view detailed technical specifications.
No datasheet is available for this part.