
High-frequency polypropylene film capacitor with 220pF capacitance and 2kV DC voltage rating. Features radial leads for through-hole PCB mounting, a 15mm lead pitch, and 0.8mm lead diameter. Operates across a wide temperature range of -55°C to 105°C with a 5% tolerance. This RoHS compliant component is supplied in bulk packaging.
Kemet PHE448SB3220JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE448SB3220JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.