
High-frequency film capacitor featuring a polypropylene dielectric. This radial-leaded component offers a capacitance of 1.5nF with a ±5% tolerance and a DC rated voltage of 2kV. Designed for through-hole mounting, it operates across a temperature range of -55°C to 105°C and is RoHS compliant. Key dimensions include a 15mm lead pitch and 0.8mm lead diameter.
Kemet PHE448SB4150JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE448SB4150JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.