High-frequency film capacitor with 2.2nF capacitance and 5% tolerance. Features polypropylene dielectric, 2kV DC rated voltage, and 700V AC rating. Radial package with 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18 x 8.5 x 16mm. Operates from -55°C to 105°C, suitable for through-hole mounting, and supplied in bulk packaging.
Kemet PHE448SB4220JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE448SB4220JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.