Kemet PHE450HA5470JR05 technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Pitch | 10mm |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450HA5470JR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.