Kemet PHE450KB5560JR06 technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Pitch | 15mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450KB5560JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
