Radial leaded polypropylene film capacitor, 400V DC rated voltage, 250V AC rated voltage, and 100nF capacitance with a 5% tolerance. Designed for high-frequency applications, this through-hole mount component features a radial construction with a 15mm lead pitch and 0.8mm lead diameter. Operating across a temperature range of -55°C to 105°C, it measures 18mm in length and width, with a height of 6.5mm. RoHS compliant and supplied in bulk packaging.
Kemet PHE450KB6100JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450KB6100JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.