
This 2-terminal film capacitor from Kemet has a capacitance of 0.33uF and a DC rated voltage of 400V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 10mm in length, 4mm in width, and 8mm in height.
Kemet PHE450KK3330JR17 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.00033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE450KK3330JR17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.