Radial leaded film capacitor featuring polypropylene dielectric, 630V DC rated voltage, and 400V AC rated voltage. This component offers a capacitance of 100nF with a ±5% tolerance, suitable for high-frequency applications. Operating temperature range spans from -55°C to 105°C. The through-hole mount design includes radial leads with a 22.5mm pitch and 0.8mm diameter, housed in a 26mm x 6.5mm x 6.5mm package. RoHS compliant.
Kemet PHE450MD6100JR06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MD6100JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
