Kemet PHE450MD6470JR06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 22.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 209 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MD6470JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.